Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BRC2012T2R2MD |
| MPN: | BRC2012T2R2MD |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.2299 |
| 10+ | USD 0.1375 |
| 100+ | USD 0.0809 |
| 200+ | USD 0.0693 |
| 500+ | USD 0.0635 |
| 1000+ | USD 0.0566 |
| 2000+ | USD 0.0520 |
| 4000+ | USD 0.0508 |
| 6000+ | USD 0.0497 |
| 10000+ | USD 0.0485 |
USD
{"1":22990,"10":13750,"100":8090,"200":6930,"500":6350,"1000":5660,"2000":5200,"4000":5080,"6000":4970,"10000":4850}
You added BRC2012T2R2MD to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of inductor | wire |
| Body dimensions | 2x1.25mm |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Inductance | 2.2µH |
| Operating current | 1A |
| Resistance | 0.11Ω |
| Test frequency | 1MHz |
| Resonant frequency | 0.35GHz |
| Tolerance | ±20% |
| Saturation current | 1.1A |
| Core material | ferrite |
| Max resistance | 143mΩ |
| Manufacturer series | BR |
| Operating temperature | -40...105°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BRC2012T2R2MD)
Are you sure you want to perform this action?