Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | BM005002 |
MPN: | BM 005002 |
Manufacturer: | BM GROUP |
Amount | Price |
---|---|
50+ | USD 0.0302 |
500+ | USD 0.0268 |
1000+ | USD 0.0237 |
10000+ | USD 0.0213 |
USD
{"50":3020,"500":2680,"1000":2370,"10000":2130}
You added BM005002 to your shopping cart. Go to the cart
Manufacturer | BM GROUP |
Type of tip | bootlace ferrule |
Ferrule variant | insulated |
Contact material | copper |
Wire cross-section | 0.34mm2 |
Bit length | 8mm |
Insulator material | polypropylene |
Contact plating | tinned |
Electrical mounting | crimped |
Mechanical mounting | for cable |
Colour | turquoise |
Wire size | 22AWG |
Max ambient temperature | 105°C |
Conform to the norm | DIN 46228-4 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BM005002)
Are you sure you want to perform this action?