Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BK-CUS-0013-003 |
| MPN: | BK-CUS-0013-003 |
| Manufacturer: | STONECOLD |
| Amount | Price |
|---|---|
| 1+ | USD 0.72 |
| 10+ | USD 0.48 |
USD
{"1":72000,"10":48000}
You added BK-CUS-0013-003 to your shopping cart. Go to the cart
| Manufacturer | STONECOLD |
| Type of heatsink | extruded |
| Heatsink shape | U |
| Length | 12.7mm |
| Width | 26.2mm |
| Height | 9.9mm |
| Material | copper |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BK-CUS-0013-003)
Are you sure you want to perform this action?