Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BITNER-EM1945 |
| MPN: | EM1945 |
| Manufacturer: | BITNER |
| Amount | Price |
|---|---|
| 1+ | USD 10.91 |
| 25+ | USD 9.82 |
| 50+ | USD 8.73 |
| 100+ | USD 7.64 |
USD
{"1":1091000,"25":982000,"50":873000,"100":764000}
| Manufacturer | BITNER |
| Type of wire | mains |
| Kind of cable | YKYFtZnyżo |
| Cable structure | 5G4mm2 |
| Core structure | wire |
| Kind of core | Cu |
| Number of cores | 5 |
| Core marking | colours without colour repetition + ground wire |
| Shield structure | unshielded |
| Wire insulation material | PVC |
| Insulation colour | black |
| Rated voltage | 0.6kV / 1kV |
| Operating temperature | -40...80°C |
| Resistance to | oils, UV rays |
| CPR standard | no classification |
| Earth core | yellow-green |
| Cable external diameter | 19.5mm |
| Kind of material | flame retardant, no flame propagation |
| Core section | 4mm2 |
| Cable features | two layer galvanzed steel tape |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BITNER-EM1945)
Are you sure you want to perform this action?