Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | BIC-2200-12 |
MPN: | BIC-2200-12 |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 627.00 |
5+ | USD 597.30 |
10+ | USD 570.90 |
20+ | USD 554.40 |
USD
{"1":62700000,"5":59730000,"10":57090000,"20":55440000}
You added BIC-2200-12 to your shopping cart. Go to the cart
Manufacturer | MEAN WELL |
Type of power supply | switching |
Kind of power supply | for building in |
Power | 2160W |
Output voltage | 12V DC |
Output current | 180A |
Number of outputs | 1 |
Body dimensions | 330x140x41mm |
Manufacturer series | BIC-2200 |
Operating temperature | -30...70°C |
Electrical connection | screw |
Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
Efficiency | 90% |
Output voltage range | 12...15V DC |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BIC-2200-12)
Are you sure you want to perform this action?