Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BC846B-AKS |
| MPN: | AKS0020 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.0924 |
| 10+ | USD 0.0664 |
| 100+ | USD 0.0444 |
| 500+ | USD 0.0242 |
| 1000+ | USD 0.0136 |
| 3000+ | USD 0.0092 |
| 6000+ | USD 0.0083 |
| 12000+ | USD 0.0077 |
| 30000+ | USD 0.0070 |
USD
{"1":9240,"10":6640,"100":4440,"500":2420,"1000":1360,"3000":920,"6000":830,"12000":770,"30000":700}
You added BC846B-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of transistor | NPN |
| Polarisation | bipolar |
| Collector-emitter voltage | 65V |
| Collector current | 0.1A |
| Power dissipation | 0.3W |
| Case | SOT23 |
| Current gain | 200...450 |
| Mounting | SMD |
| Kind of package | reel, tape |
| Frequency | 100MHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BC846B-AKS)
Are you sure you want to perform this action?