Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BC817-40-AQ-DIO |
| MPN: | BC817-40-AQ |
| Manufacturer: | DIOTEC SEMICONDUCTOR |
| Amount | Price |
|---|---|
| 1+ | USD 0.0716 |
| 10+ | USD 0.0504 |
| 100+ | USD 0.0319 |
| 500+ | USD 0.0233 |
| 1000+ | USD 0.0209 |
| 3000+ | USD 0.0192 |
| 9000+ | USD 0.0179 |
| 12000+ | USD 0.0175 |
| 15000+ | USD 0.0173 |
| 30000+ | USD 0.0167 |
USD
{"1":7160,"10":5040,"100":3190,"500":2330,"1000":2090,"3000":1920,"9000":1790,"12000":1750,"15000":1730,"30000":1670}
You added BC817-40-AQ-DIO to your shopping cart. Go to the cart
| Manufacturer | DIOTEC SEMICONDUCTOR |
| Type of transistor | NPN |
| Polarisation | bipolar |
| Collector-emitter voltage | 45V |
| Collector current | 0.8A |
| Power dissipation | 0.31W |
| Case | SOT23 |
| Current gain | 250...630 |
| Mounting | SMD |
| Kind of package | reel, tape |
| Frequency | 100MHz |
| Application | automotive industry |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BC817-40-AQ-DIO)
Are you sure you want to perform this action?