Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BBPY00160808102Y00 |
| MPN: | BBPY00160808102Y00 |
| Manufacturer: | PULSE |
| Amount | Price |
|---|---|
| 4000+ | USD 0.01852 |
USD
{"4000":1852}
| Manufacturer | PULSE |
| Type of ferrite | bead |
| Impedance at 100MHz | 1kΩ |
| Mounting | SMD |
| Operating current | 0.8A |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Resistance | 1kΩ |
| Tolerance | ±25% |
| Operating temperature | -55...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BBPY00160808102Y00)
Are you sure you want to perform this action?