Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BAW156TQ-7-F |
| MPN: | BAW156TQ-7-F |
| Manufacturer: | DIODES INCORPORATED |
| Amount | Price |
|---|---|
| 1+ | USD 0.4883 |
| 10+ | USD 0.3252 |
| 100+ | USD 0.1632 |
| 500+ | USD 0.0854 |
| 1000+ | USD 0.0737 |
| 3000+ | USD 0.0614 |
| 9000+ | USD 0.0533 |
| 18000+ | USD 0.0513 |
USD
{"1":48830,"10":32520,"100":16320,"500":8540,"1000":7370,"3000":6140,"9000":5330,"18000":5130}
You added BAW156TQ-7-F to your shopping cart. Go to the cart
| Manufacturer | DIODES INCORPORATED |
| Type of diode | switching |
| Mounting | SMD |
| Max. off-state voltage | 85V |
| Load current | 0.215A |
| Reverse recovery time | 3µs |
| Semiconductor structure | common anode, double |
| Case | SOT523 |
| Max. forward voltage | 1.25V |
| Kind of package | reel, tape |
| Application | automotive industry |
| Features of semiconductor devices | small signal |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BAW156TQ-7-F)
Are you sure you want to perform this action?