Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BAT54C-E3-08 |
| MPN: | BAT54C-E3-08 |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 1+ | USD 0.0880 |
| 10+ | USD 0.0706 |
| 100+ | USD 0.0582 |
| 250+ | USD 0.0554 |
| 500+ | USD 0.0527 |
| 1000+ | USD 0.0495 |
| 3000+ | USD 0.0443 |
| 9000+ | USD 0.0393 |
| 15000+ | USD 0.0373 |
| 30000+ | USD 0.0343 |
USD
{"1":8800,"10":7060,"100":5820,"250":5540,"500":5270,"1000":4950,"3000":4430,"9000":3930,"15000":3730,"30000":3430}
You added BAT54C-E3-08 to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of diode | Schottky switching |
| Case | SOT23 |
| Mounting | SMD |
| Max. off-state voltage | 30V |
| Load current | 0.2A |
| Semiconductor structure | common cathode, double |
| Max. forward voltage | 0.8V |
| Leakage current | 2µA |
| Max. forward impulse current | 0.6A |
| Reverse recovery time | 5ns |
| Power dissipation | 0.23W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BAT54C-E3-08)
Are you sure you want to perform this action?