Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BAT54-E3-08 |
| MPN: | BAT54-E3-08 |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 1+ | USD 0.0908 |
| 10+ | USD 0.0702 |
| 100+ | USD 0.0572 |
| 500+ | USD 0.0538 |
| 1000+ | USD 0.0494 |
| 3000+ | USD 0.0436 |
| 6000+ | USD 0.0407 |
| 9000+ | USD 0.0392 |
| 15000+ | USD 0.0375 |
| 24000+ | USD 0.0361 |
USD
{"1":9080,"10":7020,"100":5720,"500":5380,"1000":4940,"3000":4360,"6000":4070,"9000":3920,"15000":3750,"24000":3610}
You added BAT54-E3-08 to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of diode | Schottky switching |
| Case | SOT23 |
| Mounting | SMD |
| Max. off-state voltage | 30V |
| Load current | 0.2A |
| Semiconductor structure | single diode |
| Max. forward voltage | 0.8V |
| Leakage current | 2µA |
| Max. forward impulse current | 0.6A |
| Reverse recovery time | 5ns |
| Power dissipation | 0.23W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BAT54-E3-08)
Are you sure you want to perform this action?