Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | BAT46W-AKS |
| MPN: | AKS1204 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.1190 |
| 10+ | USD 0.0793 |
| 100+ | USD 0.0557 |
| 500+ | USD 0.0400 |
| 1000+ | USD 0.0243 |
| 3000+ | USD 0.0165 |
| 6000+ | USD 0.0145 |
| 12000+ | USD 0.0130 |
USD
{"1":11900,"10":7930,"100":5570,"500":4000,"1000":2430,"3000":1650,"6000":1450,"12000":1300}
You added BAT46W-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | Schottky switching |
| Case | SOD123 |
| Mounting | SMD |
| Max. off-state voltage | 0.1kV |
| Load current | 0.15A |
| Semiconductor structure | single diode |
| Capacitance | 12pF |
| Max. forward voltage | 1V |
| Max. forward impulse current | 0.35A |
| Kind of package | reel, tape |
| Power dissipation | 0.5W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (BAT46W-AKS)
Are you sure you want to perform this action?