Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | B82477G4684M000 |
MPN: | B82477G4684M000 |
Manufacturer: | EPCOS |
Amount | Price |
---|---|
1+ | USD 1.222 |
10+ | USD 0.865 |
25+ | USD 0.760 |
50+ | USD 0.680 |
100+ | USD 0.621 |
200+ | USD 0.575 |
400+ | USD 0.548 |
800+ | USD 0.529 |
1200+ | USD 0.518 |
USD
{"1":122200,"10":86500,"25":76000,"50":68000,"100":62100,"200":57500,"400":54800,"800":52900,"1200":51800}
You added B82477G4684M000 to your shopping cart. Go to the cart
Manufacturer | EPCOS |
Type of inductor | ferrite |
Mounting | SMD |
Inductance | 0.68mH |
Operating current | 0.78A |
Resistance | 1.24Ω |
Tolerance | ±20% |
Body dimensions | 12.8x12.8x8mm |
Conform to the norm | AEC-Q200 |
Operating temperature | -55...150°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B82477G4684M000)
Are you sure you want to perform this action?