Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | B4-I/KA-24 |
| MPN: | 23.0440-24 |
| Manufacturer: | STÄUBLI |
| Amount | Price |
|---|---|
| 1+ | USD 7.15 |
| 5+ | USD 6.55 |
| 20+ | USD 5.99 |
USD
{"1":715000,"5":655000,"20":599000}
You added B4-I/KA-24 to your shopping cart. Go to the cart
| Manufacturer | STÄUBLI |
| Type of lab connector | fork terminals |
| Connector | plug |
| Current rating | 20A |
| Colour | yellow |
| Overall length | 43.2mm |
| Stud terminal maximal diameter | 6mm |
| Contact plating | gold-plated |
| Contact material | brass |
| Conform to the norm | CAT II 1000V EN 61010 |
| Mounting | 4mm socket |
| Test accessories features | lug bent to an angle of 45° |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B4-I/KA-24)
Are you sure you want to perform this action?