Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | B3P190-EC072-101 |
| MPN: | B3P190-EC072-101 |
| Manufacturer: | AFL MOTORS EUROPE |
| Amount | Price |
|---|---|
| 1+ | USD 105.46 |
| 5+ | USD 98.95 |
USD
{"1":10546000,"5":9895000}
You added B3P190-EC072-101 to your shopping cart. Go to the cart
| Manufacturer | AFL MOTORS EUROPE |
| Type of fan | EC |
| Fan dimensions | 225x225x85mm |
| Kind of fan | radial |
| Supply voltage | 230V AC |
| Operating voltage | 230V AC |
| Power consumption | 70W |
| Current rating | 0.53A |
| Fan efficiency | 773m3/h |
| Kind of Bearing | ball |
| Rotational rate/speed | 3268rpm |
| IP rating | IP54 |
| Leads | leads x7 |
| Lead length | 1m |
| Operating temperature | -25...60°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B3P190-EC072-101)
Are you sure you want to perform this action?