Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | B3D50120H |
| MPN: | B3D50120H |
| Manufacturer: | BASiC SEMICONDUCTOR |
| Amount | Price |
|---|---|
| 1+ | USD 3.89 |
| 10+ | USD 3.50 |
| 30+ | USD 3.09 |
| 120+ | USD 2.78 |
| 300+ | USD 2.59 |
USD
{"1":389000,"10":350000,"30":309000,"120":278000,"300":259000}
You added B3D50120H to your shopping cart. Go to the cart
| Manufacturer | BASiC SEMICONDUCTOR |
| Type of diode | Schottky rectifying |
| Technology | SiC |
| Mounting | THT |
| Max. off-state voltage | 1.2kV |
| Load current | 50A |
| Semiconductor structure | single diode |
| Case | TO247-2 |
| Max. forward impulse current | 0.4kA |
| Power dissipation | 750W |
| Kind of package | tube |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (B3D50120H)
Are you sure you want to perform this action?