Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AXS5FP |
| MPN: | AXS5FP |
| Manufacturer: | AMPHENOL |
| Amount | Price |
|---|---|
| 1+ | USD 11.16 |
| 3+ | USD 10.55 |
| 5+ | USD 10.20 |
| 10+ | USD 9.71 |
| 20+ | USD 9.22 |
| 40+ | USD 8.76 |
| 80+ | USD 8.35 |
| 100+ | USD 8.22 |
| 160+ | USD 8.18 |
USD
{"1":1116000,"3":1055000,"5":1020000,"10":971000,"20":922000,"40":876000,"80":835000,"100":822000,"160":818000}
You added AXS5FP to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL |
| Type of connector | XLR |
| Connector | socket |
| Manufacturer series | AXS |
| Current rating | 7.5A |
| Rated voltage | 133V |
| Number of pins | 5 |
| IP rating | IP65 |
| Spatial orientation | straight |
| Mechanical mounting | flange (4 holes), for panel mounting |
| Electrical mounting | soldering |
| Contact material | brass |
| Contact plating | silver plated |
| Mechanical durability | 1000 cycles |
| Kind of connector | female |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AXS5FP)
Are you sure you want to perform this action?