Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AXS3MP2H |
| MPN: | AXS3MP2H |
| Manufacturer: | AMPHENOL |
| Amount | Price |
|---|---|
| 1+ | USD 11.21 |
| 3+ | USD 10.36 |
| 5+ | USD 9.88 |
| 10+ | USD 9.21 |
| 20+ | USD 8.50 |
| 40+ | USD 7.78 |
| 100+ | USD 6.79 |
| 200+ | USD 5.99 |
| 320+ | USD 5.45 |
| 400+ | USD 5.20 |
USD
{"1":1121000,"3":1036000,"5":988000,"10":921000,"20":850000,"40":778000,"100":679000,"200":599000,"320":545000,"400":520000}
You added AXS3MP2H to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL |
| Type of connector | XLR |
| Connector | socket |
| Manufacturer series | AXS |
| Current rating | 15A |
| Rated voltage | 133V |
| Number of pins | 3 |
| IP rating | IP65 |
| Spatial orientation | angled |
| Mechanical mounting | flange (4 holes), for panel mounting, on PCBs |
| Electrical mounting | THT |
| Contact material | brass |
| Contact plating | silver plated |
| Mechanical durability | 1000 cycles |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AXS3MP2H)
Are you sure you want to perform this action?