Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AXS3MP1 |
| MPN: | AXS3MP1 |
| Manufacturer: | AMPHENOL |
| Amount | Price |
|---|---|
| 1+ | USD 5.18 |
| 3+ | USD 4.89 |
| 5+ | USD 4.74 |
| 10+ | USD 4.52 |
| 20+ | USD 4.30 |
| 80+ | USD 3.88 |
| 100+ | USD 3.83 |
| 160+ | USD 3.70 |
| 320+ | USD 3.53 |
| 500+ | USD 3.51 |
USD
{"1":518000,"3":489000,"5":474000,"10":452000,"20":430000,"80":388000,"100":383000,"160":370000,"320":353000,"500":351000}
You added AXS3MP1 to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL |
| Type of connector | XLR |
| Connector | socket |
| Manufacturer series | AXS |
| Current rating | 15A |
| Rated voltage | 133V |
| Number of pins | 3 |
| IP rating | IP65 |
| Spatial orientation | straight |
| Mechanical mounting | flange (4 holes), for panel mounting |
| Electrical mounting | soldering |
| Contact material | brass |
| Contact plating | silver plated |
| Mechanical durability | 1000 cycles |
| Kind of connector | male |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AXS3MP1)
Are you sure you want to perform this action?