Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AX-T901N |
| MPN: | AX-T901N |
| Manufacturer: | AXIOMET |
| Amount | Price |
|---|---|
| 1+ | USD 13.00 |
| 3+ | USD 11.70 |
USD
{"1":1300000,"3":1170000}
You added AX-T901N to your shopping cart. Go to the cart
| Manufacturer | AXIOMET |
| Type of tester | electrical |
| Kind of display used | LEDs |
| Measurement | AC voltage, DC voltage |
| AC voltage measuring range | 6V / 12V / 24V / 50V / 120V / 230V / 400V |
| Bandwidth for AC voltage measurements | 0...60Hz |
| DC voltage measuring range | 6V / 12V / 24V / 50V / 120V / 230V / 400V |
| IP rating | IP64 |
| Body dimensions | 240x78x40mm |
| Weight without batteries | 237g |
| RCD test | 30mA |
| • Manual |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AX-T901N)
Are you sure you want to perform this action?