Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AX-T2200N |
| MPN: | AX-T2200N |
| Manufacturer: | AXIOMET |
| Amount | Price |
|---|---|
| 1+ | USD 73.80 |
| 3+ | USD 67.70 |
USD
{"1":7380000,"3":6770000}
You added AX-T2200N to your shopping cart. Go to the cart
| Manufacturer | AXIOMET |
| Type of meter | insulation resistance |
| Kind of display used | LCD |
| Display parameters | (1999) |
| Measurement | AC voltage, insulation resistance |
| AC voltage measuring range | 750V |
| AC voltage measuring accuracy | ±(1% + 6 digit) |
| Test voltage | 250V / 500V / 1kV |
| Conform to the norm | CAT III 600V |
| Power supply | battery LR6 AA 1,5V x6 |
| Dimensions | 164x105x70mm |
| Insulation resistance measuring ranges | 0.1...20MΩ / 50MΩ / 100MΩ / 500MΩ / 1GΩ / 2GΩ |
| Battery/ rechargeable battery | none |
| Illumination | yes |
| • Manual |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AX-T2200N)
Are you sure you want to perform this action?