Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AUM90PS15 |
| MPN: | AUM90PS15 |
| Manufacturer: | XP POWER |
| Amount | Price |
|---|---|
| 1+ | USD 39.70 |
| 5+ | USD 37.20 |
| 25+ | USD 34.70 |
| 100+ | USD 32.20 |
USD
{"1":3970000,"5":3720000,"25":3470000,"100":3220000}
You added AUM90PS15 to your shopping cart. Go to the cart
| Manufacturer | XP POWER |
| Type of power supply | switching |
| Output voltage | 15V DC |
| Maximum output current | 6A |
| Power | 90W |
| Supply voltage | 80...264V AC |
| Kind of power supply | desktop, mains |
| Length of output cable | 1m |
| Body dimensions | 144x62x32mm |
| Operating temperature | 0...60°C |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP |
| Conform to the norm | Energy efficiency Level VII |
| Efficiency | 89% |
| Polarisation | positive inner pin |
| Operating modes | constant voltage |
| Kind of output connector | 5,5/2,5 |
| Kit contents | without power cable |
| Connector variant | straight |
| Kind of input connector | IEC C14 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AUM90PS15)
Are you sure you want to perform this action?