Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ATV310HU40N4E |
MPN: | ATV310HU40N4E |
Manufacturer: | SCHNEIDER ELECTRIC |
Amount | Price |
---|---|
1+ | USD 427.22 |
5+ | USD 396.70 |
USD
{"1":42722000,"5":39670000}
You added ATV310HU40N4E to your shopping cart. Go to the cart
Manufacturer | SCHNEIDER ELECTRIC |
Type of module | vector inverter |
Max motor power | 4kW |
Inverter output voltage | 3 x 400V AC |
Voltage between phases (for three phase system) | 3 x 380...460V AC |
Voltage output | 0...10V |
Electrical connection | screw terminals |
Mounting | for wall mounting |
The programming method | keypad, PC |
Number of inputs | 4 |
Number of analog inputs | 1 |
Operating temperature | -10...55°C |
Output frequency | 0.5...400Hz |
Number of analog outputs | 1 |
IP rating | IP20 |
Number of outputs | 3 |
Manufacturer series | ATV310 |
Trade name | Easy Altivar 310 |
Input 1 properties | rotational speed setting with signal 0...10V, 4...20mA, 0...20mA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ATV310HU40N4E)
Are you sure you want to perform this action?