Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AT25DF011-XMHNB |
MPN: | AT25DF011-XMHN-B |
Manufacturer: | RENESAS |
Amount | Price |
---|---|
1+ | USD 1.03571 |
USD
{"1":103571}
You added AT25DF011-XMHNB to your shopping cart. Go to the cart
Manufacturer | RENESAS |
Type of integrated circuit | FLASH memory |
Memory | 1Mb FLASH |
Clock frequency | 104MHz |
Operating voltage | 1.65...3.6V |
Case | TSSOP8 |
Kind of interface | serial |
Manufacturer series | Fusion |
Mounting | SMD |
Kind of package | tube |
Information | Product is not designed for and should not be used in connection with any applications where the failure of such product would reasonably be expected to result in significant personal injury or death. It is not allowed to use any commercial or industrial grade Adesto products in automotive applications and any commercial, industrial, or automotive grade Adesto products in aerospace or military applications. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AT25DF011-XMHNB)
Are you sure you want to perform this action?