Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ASTRASOM-1680 |
MPN: | GRINN ASTRASOM-1680 |
Manufacturer: | GRINN |
Amount | Price |
---|---|
1+ | USD 169.00000 |
3+ | USD 165.00000 |
10+ | USD 155.00000 |
25+ | USD 147.00000 |
100+ | USD 139.99081 |
USD
{"1":16900000,"3":16500000,"10":15500000,"25":14700000,"100":13999081}
Manufacturer | GRINN |
Type of minicomputer | SOM |
Trade name | integrated compute module |
Kind of architecture | Cortex A73 |
Clock frequency | 2.1GHz |
Processor | ARM Quad Core Cortex®-A73 |
Memory | 4GB SDRAM 16GB FLASH |
Kind of memory | LPDDR4 |
Supply voltage | 3.7...5.5V DC |
Dimensions | 42.6x37mm |
Operating temperature | 0...70°C |
Related items | ASTRAEVB-1680 |
Kind of connector | LGA196 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ASTRASOM-1680)
Are you sure you want to perform this action?