Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ART10354 |
MPN: | MIFARE 1K 13,56MHZ RFID TAG |
Manufacturer: | ELATEC |
Amount | Price |
---|---|
1+ | USD 3.85 |
10+ | USD 3.43 |
100+ | USD 2.50 |
USD
{"1":385000,"10":343000,"100":250000}
You added ART10354 to your shopping cart. Go to the cart
Manufacturer | ELATEC |
Type of communications module | RFID pendant |
Kind of transponder | Mifare Classic |
Enclosure material | plastic |
Body colour | grey |
Frequency | 13.56MHz |
ISO standard | ISO 14443, ISO 15693 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ART10354)
Are you sure you want to perform this action?