Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AO3416 |
MPN: | AO3416 |
Manufacturer: | ALPHA & OMEGA SEMICONDUCTOR |
Amount | Price |
---|---|
5+ | USD 0.176 |
25+ | USD 0.107 |
100+ | USD 0.095 |
500+ | USD 0.084 |
3000+ | USD 0.079 |
USD
{"5":17600,"25":10700,"100":9500,"500":8400,"3000":7900}
You added AO3416 to your shopping cart. Go to the cart
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR |
Type of transistor | N-MOSFET |
Polarisation | unipolar |
Drain-source voltage | 20V |
Drain current | 5.2A |
Power dissipation | 0.9W |
Case | SOT23 |
Gate-source voltage | ±8V |
On-state resistance | 22mΩ |
Mounting | SMD |
Gate charge | 10nC |
Kind of channel | enhancement |
Version | ESD |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AO3416)
Are you sure you want to perform this action?