Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AMK212BC6476MG-T |
| MPN: | AMK212BC6476MG-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.2911 |
| 10+ | USD 0.1153 |
| 100+ | USD 0.0597 |
| 500+ | USD 0.0454 |
| 1000+ | USD 0.0418 |
| 3000+ | USD 0.0394 |
| 6000+ | USD 0.0387 |
| 9000+ | USD 0.0380 |
| 15000+ | USD 0.0375 |
| 30000+ | USD 0.0370 |
USD
{"1":29110,"10":11530,"100":5970,"500":4540,"1000":4180,"3000":3940,"6000":3870,"9000":3800,"15000":3750,"30000":3700}
You added AMK212BC6476MG-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 47µF |
| Operating voltage | 4V |
| Dielectric | X6S |
| Tolerance | ±20% |
| Mounting | SMD |
| Case - inch | 0805 |
| Case - mm | 2012 |
| Manufacturer series | M |
| Operating temperature | -55...105°C |
| Dimensions (a x b x c) | 2x1.25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AMK212BC6476MG-T)
Are you sure you want to perform this action?