Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AMK063AC6105MP-F |
| MPN: | AMK063AC6105MP-F |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.0992 |
| 10+ | USD 0.0429 |
| 100+ | USD 0.0316 |
| 200+ | USD 0.0282 |
| 250+ | USD 0.0271 |
| 500+ | USD 0.0235 |
| 1000+ | USD 0.0197 |
| 2500+ | USD 0.0143 |
| 5000+ | USD 0.0108 |
| 15000+ | USD 0.0083 |
USD
{"1":9920,"10":4290,"100":3160,"200":2820,"250":2710,"500":2350,"1000":1970,"2500":1430,"5000":1080,"15000":830}
You added AMK063AC6105MP-F to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 1µF |
| Operating voltage | 4V |
| Dielectric | X6S |
| Tolerance | ±20% |
| Mounting | SMD |
| Case - inch | 0201 |
| Case - mm | 0603 |
| Manufacturer series | M |
| Operating temperature | -55...105°C |
| Dimensions (a x b x c) | 0.6x0.3mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AMK063AC6105MP-F)
Are you sure you want to perform this action?