Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AMEL10S-15S277HAVZ |
| MPN: | AMEL10S-15S277HAVZ |
| Manufacturer: | AIMTEC |
| Amount | Price |
|---|---|
| 1+ | USD 6.75 |
| 10+ | USD 6.30 |
| 100+ | USD 5.85 |
USD
{"1":675000,"10":630000,"100":585000}
You added AMEL10S-15S277HAVZ to your shopping cart. Go to the cart
| Manufacturer | AIMTEC |
| Type of converter | AC/DC |
| Power | 10W |
| Input voltage | 85...305V AC, 100...430V DC |
| Output voltage | 15V DC |
| Output current | 0.66A |
| Efficiency | 84% |
| Manufacturer series | AME |
| Body dimensions | 40x25.4x20mm |
| Mounting | PCB |
| Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP |
| Insulation voltage | 4kV |
| Operating temperature | -40...85°C |
| Power consumption without load | <0.1W |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AMEL10S-15S277HAVZ)
Are you sure you want to perform this action?