Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AMA18EB8-050300LPZ |
| MPN: | AMA18EB8-050300LPZ |
| Manufacturer: | AIMTEC |
| Amount | Price |
|---|---|
| 1+ | USD 6.60 |
| 5+ | USD 6.19 |
| 10+ | USD 5.74 |
| 25+ | USD 5.33 |
USD
{"1":660000,"5":619000,"10":574000,"25":533000}
You added AMA18EB8-050300LPZ to your shopping cart. Go to the cart
| Manufacturer | AIMTEC |
| Type of power supply | switching |
| Kind of power supply | mains, mains power supply, plug-in |
| Output voltage | 5V DC |
| Maximum output current | 3A |
| Power | 15W |
| Body dimensions | 42.6x68.9x64.7mm |
| Supply voltage | 90...264V AC |
| Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP |
| Conform to the norm | Energy efficiency Level VI IEC EN ETL62368-1 |
| Efficiency | 79% |
| Polarisation | positive inner pin |
| Colour | black |
| Manufacturer series | AMA18-LPZ |
| Operating temperature | -10...40°C |
| Connectors for the country | Europe |
| Operating modes | constant voltage |
| Kind of output connector | 5,5/2,1/12 |
| Connector variant | straight |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AMA18EB8-050300LPZ)
Are you sure you want to perform this action?