Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AM2DS-0503DH30LPZ |
| MPN: | AM2DS-0503DH30LPZ |
| Manufacturer: | AIMTEC |
| Amount | Price |
|---|---|
| 1+ | USD 2.99 |
| 13+ | USD 2.81 |
| 26+ | USD 2.62 |
USD
{"1":299000,"13":281000,"26":262000}
You added AM2DS-0503DH30LPZ to your shopping cart. Go to the cart
| Manufacturer | AIMTEC |
| Type of converter | DC/DC |
| Power | 2W |
| Input voltage | 4.5...5.5V DC |
| Output voltage | 3.3V DC |
| Output voltage 2 | -3.3V DC |
| Output current | 303mA |
| Output current 2 | 303mA |
| Case | SIP7 |
| Mounting | THT |
| Manufacturer series | AM2DS-LPZ |
| Body dimensions | 19.5x7.1x10.2mm |
| Efficiency | 85% |
| Operating temperature | -40...105°C |
| Insulation voltage | 3kV DC |
| Number of outputs | 2 |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AM2DS-0503DH30LPZ)
Are you sure you want to perform this action?