Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AM20EW-2405SLPZ |
MPN: | AM20EW-2405SLPZ |
Manufacturer: | AIMTEC |
Amount | Price |
---|---|
1+ | USD 12.63 |
10+ | USD 11.82 |
19+ | USD 11.00 |
USD
{"1":1263000,"10":1182000,"19":1100000}
You added AM20EW-2405SLPZ to your shopping cart. Go to the cart
Manufacturer | AIMTEC |
Type of converter | DC/DC |
Power | 20W |
Input voltage | 9...36V DC |
Output voltage | 5V DC |
Input current | 969mA |
Output current | 4A |
Mounting | THT |
Body dimensions | 50.8x25.4x12mm |
Efficiency | 88% |
Operating temperature | -40...85°C |
Switching frequency | 270kHz |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO |
Insulation voltage | 1.5kV DC |
Number of outputs | 1 |
Application | industry, power grid, telecommunication |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AM20EW-2405SLPZ)
Are you sure you want to perform this action?