Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AM1G-1205SEZ |
| MPN: | AM1G-1205SEZ |
| Manufacturer: | AIMTEC |
| Amount | Price |
|---|---|
| 1+ | USD 4.94 |
USD
{"1":494000}
You added AM1G-1205SEZ to your shopping cart. Go to the cart
| Manufacturer | AIMTEC |
| Type of converter | DC/DC |
| Power | 1W |
| Input voltage | 9...18V DC |
| Output voltage | 5V DC |
| Output current | 0.2A |
| Case | SIP8 |
| Mounting | THT |
| Manufacturer series | AM1G-EZ |
| Body dimensions | 21.8x9.1x11.2mm |
| Efficiency | 70% |
| Operating temperature | -40...85°C |
| Protection | short circuit protection SCP |
| Insulation voltage | 1.5kV |
| Number of outputs | 1 |
| Application | industry |
| Conform to the norm | CE |
| Additional functions | remote ON/OFF control |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AM1G-1205SEZ)
Are you sure you want to perform this action?