Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AM10GH-2412SLPZ |
| MPN: | AM10GH-2412SLPZ |
| Manufacturer: | AIMTEC |
| Amount | Price |
|---|---|
| 1+ | USD 8.64 |
USD
{"1":864000}
You added AM10GH-2412SLPZ to your shopping cart. Go to the cart
| Manufacturer | AIMTEC |
| Type of converter | DC/DC |
| Power | 10W |
| Input voltage | 9...36V DC |
| Output voltage | 12V DC |
| Output current | 0.83A |
| Case | SIP8 |
| Mounting | THT |
| Body dimensions | 22x9.5x12mm |
| Efficiency | 86% |
| Operating temperature | -40...85°C |
| Protection | anti-overvoltage OVP, short circuit protection SCP |
| Insulation voltage | 1.5kV |
| Number of outputs | 1 |
| Application | industry |
| Conform to the norm | CE |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AM10GH-2412SLPZ)
Are you sure you want to perform this action?