Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ALDP124 |
MPN: | ALDP124 |
Manufacturer: | PANASONIC |
Amount | Price |
---|---|
1+ | USD 1.94 |
2+ | USD 1.84 |
10+ | USD 1.66 |
25+ | USD 1.58 |
50+ | USD 1.52 |
100+ | USD 1.47 |
250+ | USD 1.38 |
500+ | USD 1.34 |
1000+ | USD 1.28 |
5000+ | USD 1.16 |
USD
{"1":194000,"2":184000,"10":166000,"25":158000,"50":152000,"100":147000,"250":138000,"500":134000,"1000":128000,"5000":116000}
You added ALDP124 to your shopping cart. Go to the cart
Manufacturer | PANASONIC |
Type of relay | electromagnetic |
Contacts configuration | SPST-NO |
Rated coil voltage | 24V DC |
Contact current max. | 5A |
AC contacts rating @R | 5A / 277V AC |
DC contacts rating @R | 3A / 30V DC |
Manufacturer series | LD-P |
Switched voltage | max. 30V DC, max. 277V AC |
Relay variant | miniature |
Mounting | PCB |
Coil resistance | 2.88kΩ |
Coil voltage min. | 18V DC |
Body dimensions | 20.5x7.2x15.3mm |
Coil power consumption | 200mW |
Mechanical durability | 5000000 cycles |
Operating temperature | -40...85°C |
Contact material | AgNi |
Coil current | 8.3mA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ALDP124)
Are you sure you want to perform this action?