Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AK2302A-AKS |
| MPN: | AKS1218 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.3620 |
| 10+ | USD 0.2420 |
| 100+ | USD 0.1700 |
| 500+ | USD 0.1220 |
| 1000+ | USD 0.0744 |
| 3000+ | USD 0.0504 |
| 6000+ | USD 0.0444 |
| 12000+ | USD 0.0396 |
USD
{"1":36200,"10":24200,"100":17000,"500":12200,"1000":7440,"3000":5040,"6000":4440,"12000":3960}
You added AK2302A-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of transistor | N-MOSFET |
| Polarisation | unipolar |
| Drain-source voltage | 20V |
| Drain current | 2.7A |
| Pulsed drain current | 14.4A |
| Power dissipation | 1W |
| Case | SOT23 |
| Gate-source voltage | ±12V |
| On-state resistance | 38mΩ |
| Mounting | SMD |
| Gate charge | 4.6nC |
| Kind of package | reel, tape |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AK2302A-AKS)
Are you sure you want to perform this action?