Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AK-TB-33 |
| MPN: | AK-TB-33 |
| Manufacturer: | AKYGA |
| Amount | Price |
|---|---|
| 1+ | USD 6.52 |
| 5+ | USD 6.10 |
| 10+ | USD 5.70 |
USD
{"1":652000,"5":610000,"10":570000}
You added AK-TB-33 to your shopping cart. Go to the cart
| Manufacturer | AKYGA |
| Type of power supply | switching |
| Kind of power supply | mains, mains power supply, plug-in |
| Output voltage | 5V DC |
| Maximum output current | 2A |
| Power | 10W |
| Supply voltage | 110...240V AC |
| Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP |
| Colour | black |
| Operating temperature | 5...50°C |
| Connectors for the country | Europe |
| Operating modes | constant voltage |
| Enclosure material | ABS |
| Cable length | 1.5m |
| Dimensions | 63x35x59mm |
| Kind of output connector | 5,5/2,1 |
| Connector variant | straight |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AK-TB-33)
Are you sure you want to perform this action?