Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | AIP5D05E060Q4S |
MPN: | AIP5D05E060Q4S |
Manufacturer: | ALPHA & OMEGA SEMICONDUCTOR |
Amount | Price |
---|---|
1+ | USD 9.39 |
3+ | USD 8.46 |
10+ | USD 7.48 |
30+ | USD 6.75 |
90+ | USD 6.31 |
270+ | USD 5.87 |
720+ | USD 5.64 |
USD
{"1":939000,"3":846000,"10":748000,"30":675000,"90":631000,"270":587000,"720":564000}
Manufacturer | ALPHA & OMEGA SEMICONDUCTOR |
Type of integrated circuit | driver |
Topology | IGBT three-phase bridge |
Kind of integrated circuit | 3-phase motor controller, IPM |
Case | IPM5A |
Output current | 5A |
Number of channels | 6 |
Mounting | THT |
Operating temperature | -40...150°C |
Power dissipation | 18.9W |
Collector-emitter voltage | 600V |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AIP5D05E060Q4S)
Are you sure you want to perform this action?