Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AE-H8553VBNAC |
| MPN: | H8553VBBG3076W |
| Manufacturer: | BULGIN |
| Amount | Price |
|---|---|
| 1+ | USD 5.32 |
| 10+ | USD 4.60 |
| 25+ | USD 4.16 |
| 100+ | USD 3.93 |
| 250+ | USD 3.70 |
| 500+ | USD 3.45 |
| 1000+ | USD 3.23 |
USD
{"1":532000,"10":460000,"25":416000,"100":393000,"250":370000,"500":345000,"1000":323000}
| Manufacturer | BULGIN |
| Type of switch | ROCKER |
| Contacts configuration | DPST |
| Number of positions | 2 |
| Stable positions number | 2 |
| Switching method | ON-OFF |
| AC contacts rating @R | 10A / 250V AC |
| Key button colour | green |
| Illumination | neon lamp |
| Manufacturer series | 8500 |
| Backlight colour | green |
| Illumination voltage | 230V |
| Body colour | black |
| Leads | connectors |
| Leads dimensions | 4.8x0.8mm |
| Panel thickness | max. 3mm |
| Mounting hole dimensions | 19.3x12.9mm |
| Button marking | O-I |
| Shape | rectangular |
| Related items | AE-F0167LOAAA |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AE-H8553VBNAC)
Are you sure you want to perform this action?