Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ADC081C027CIMKNOPB |
MPN: | ADC081C027CIMK/NOPB |
Manufacturer: | TEXAS INSTRUMENTS |
Manufacturer | TEXAS INSTRUMENTS |
Type of integrated circuit | A/D converter |
Number of channels | 1 |
Converter resolution | 8bit |
Sampling speed | 188.9ksps |
Operating voltage | 2.7...5.5V |
Case | SOT23-THN |
Mounting | SMD |
Operating temperature | -40...105°C |
Kind of input | single-ended |
Max INL | ±0.25LSB |
Kind of architecture | SAR |
Max DNL | ±0.25LSB |
Relative accuracy | 0.5LSB |
Frequency | 3.4MHz |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ADC081C027CIMKNOPB)
Are you sure you want to perform this action?