Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ACPL-224-500E |
| MPN: | ACPL-224-500E |
| Manufacturer: | BROADCOM (AVAGO) |
| Amount | Price |
|---|---|
| 1+ | USD 1.384 |
| 5+ | USD 1.134 |
| 10+ | USD 1.021 |
| 50+ | USD 0.804 |
| 100+ | USD 0.734 |
| 500+ | USD 0.617 |
| 1000+ | USD 0.581 |
| 2000+ | USD 0.551 |
| 4000+ | USD 0.528 |
USD
{"1":138400,"5":113400,"10":102100,"50":80400,"100":73400,"500":61700,"1000":58100,"2000":55100,"4000":52800}
You added ACPL-224-500E to your shopping cart. Go to the cart
| Manufacturer | BROADCOM (AVAGO) |
| Type of optocoupler | optocoupler |
| Mounting | SMD |
| Number of channels | 2 |
| Kind of output | transistor |
| Insulation voltage | 3kV |
| Collector-emitter voltage | 80V |
| Case | SOIC8 |
| Turn-on time | 3µs |
| Turn-off time | 3µs |
| Max. off-state voltage | 6V |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ACPL-224-500E)
Are you sure you want to perform this action?