Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ACPL-217-56DE |
| MPN: | ACPL-217-56DE |
| Manufacturer: | BROADCOM (AVAGO) |
| Amount | Price |
|---|---|
| 1+ | USD 0.461 |
| 10+ | USD 0.339 |
| 100+ | USD 0.277 |
| 500+ | USD 0.245 |
| 1000+ | USD 0.215 |
| 3000+ | USD 0.201 |
USD
{"1":46100,"10":33900,"100":27700,"500":24500,"1000":21500,"3000":20100}
You added ACPL-217-56DE to your shopping cart. Go to the cart
| Manufacturer | BROADCOM (AVAGO) |
| Type of optocoupler | optocoupler |
| Mounting | SMD |
| Number of channels | 1 |
| Kind of output | transistor |
| Insulation voltage | 3.75kV |
| Collector-emitter voltage | 80V |
| Case | SO4 |
| Turn-on time | 3µs |
| Turn-off time | 3µs |
| Max. off-state voltage | 6V |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ACPL-217-56DE)
Are you sure you want to perform this action?