Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | AC0201JR-070RL |
| MPN: | AC0201JR-070RL |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 10000+ | USD 0.00200 |
| 20000+ | USD 0.00193 |
| 30000+ | USD 0.00188 |
| 50000+ | USD 0.00184 |
| 70000+ | USD 0.00180 |
| 100000+ | USD 0.00177 |
| 120000+ | USD 0.00174 |
| 240000+ | USD 0.00168 |
| 400000+ | USD 0.00164 |
| 1000000+ | USD 0.00157 |
USD
{"10000":200,"20000":193,"30000":188,"50000":184,"70000":180,"100000":177,"120000":174,"240000":168,"400000":164,"1000000":157}
You added AC0201JR-070RL to your shopping cart. Go to the cart
| Manufacturer | YAGEO |
| Type of resistor | thick film |
| Mounting | SMD |
| Case - inch | 0201 |
| Case - mm | 0603 |
| Resistance | 0Ω |
| Power | 50mW |
| Tolerance | ±5% |
| Operating voltage | 25V |
| Operating temperature | -55...155°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (AC0201JR-070RL)
Are you sure you want to perform this action?