Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ABL6TS16B |
| MPN: | ABL6TS16B |
| Manufacturer: | SCHNEIDER ELECTRIC |
| Amount | Price |
|---|---|
| 1+ | USD 137.42 |
| 5+ | USD 132.68 |
| 10+ | USD 123.20 |
USD
{"1":13742000,"5":13268000,"10":12320000}
You added ABL6TS16B to your shopping cart. Go to the cart
| Manufacturer | SCHNEIDER ELECTRIC |
| Type of transformer | mains |
| Power | 160VA |
| Primary voltage | 230V AC / 400V AC |
| Secondary voltage 1 | 24V |
| Leads | terminal block |
| Mounting | screw type |
| IP rating | IP00 |
| Operating temperature | -20...50°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ABL6TS16B)
Are you sure you want to perform this action?