Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | A-SLK4-S-21 |
| MPN: | 24.0163-21 |
| Manufacturer: | STÄUBLI |
| Amount | Price |
|---|---|
| 1+ | USD 3.22 |
| 5+ | USD 2.87 |
| 25+ | USD 2.70 |
USD
{"1":322000,"5":287000,"25":270000}
You added A-SLK4-S-21 to your shopping cart. Go to the cart
| Manufacturer | STÄUBLI |
| Type of lab connector | 4mm banana |
| Connector | adapter |
| Current rating | 25A |
| Colour | black |
| Overall length | 40.5mm |
| Contact plating | nickel plated |
| Contact material | brass |
| Conform to the norm | CAT II 1000V EN 61010 |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (A-SLK4-S-21)
Are you sure you want to perform this action?