Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | WMK14N60C2-CYG |
| MPN: | WMK14N60C2 |
| Manufacturer: | WAYON |
| Amount | Price |
|---|---|
| 1+ | USD 2.23 |
| 3+ | USD 1.86 |
| 10+ | USD 1.48 |
| 50+ | USD 1.12 |
| 100+ | USD 1.00 |
| 250+ | USD 0.93 |
| 500+ | USD 0.89 |
| 1000+ | USD 0.80 |
USD
{"1":223000,"3":186000,"10":148000,"50":112000,"100":100000,"250":93000,"500":89000,"1000":80000}
You added WMK14N60C2-CYG to your shopping cart. Go to the cart
| Manufacturer | WAYON |
| Type of transistor | N-MOSFET |
| Technology | WMOS™ C2 |
| Polarisation | unipolar |
| Drain-source voltage | 600V |
| Drain current | 11A |
| Power dissipation | 85W |
| Case | TO220-3 |
| Gate-source voltage | ±30V |
| On-state resistance | 405mΩ |
| Mounting | THT |
| Kind of package | tube |
| Kind of channel | enhancement |
| Heatsink thickness | 1.2...1.45mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (WMK14N60C2-CYG)
Are you sure you want to perform this action?