Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | SSL-LX2573PGD |
| MPN: | SSL-LX2573PGD |
| Manufacturer: | LUMEX |
| Amount | Price |
|---|---|
| 1+ | USD 0.249 |
| 10+ | USD 0.206 |
| 50+ | USD 0.149 |
| 100+ | USD 0.114 |
| 250+ | USD 0.110 |
| 500+ | USD 0.107 |
| 1000+ | USD 0.103 |
| 2000+ | USD 0.092 |
| 4000+ | USD 0.090 |
| 8000+ | USD 0.087 |
USD
{"1":24900,"10":20600,"50":14900,"100":11400,"250":11000,"500":10700,"1000":10300,"2000":9200,"4000":9000,"8000":8700}
| Manufacturer | LUMEX |
| Type of diode | LED |
| LED colour | green |
| Shape | rectangular |
| Dimensions | 2x5x7mm |
| Luminosity | 6mcd |
| Viewing angle | 110° |
| Front | flat |
| Wavelength | 555nm |
| LED lens | diffused, green |
| Mounting | THT |
| LED current | 20mA |
| Operating voltage | 2.1...2.5V DC |
| Number of terminals | 2 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (SSL-LX2573PGD)
Are you sure you want to perform this action?