Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | POLOLU-4014 |
| MPN: | 7.5V STEP-UP VOLTAGE REGULATOR U3V40F7 |
| Manufacturer: | POLOLU |
| Amount | Price |
|---|---|
| 1+ | USD 8.59 |
| 3+ | USD 7.58 |
USD
{"1":859000,"3":758000}
You added POLOLU-4014 to your shopping cart. Go to the cart
| Manufacturer | POLOLU |
| Type of converter | step up |
| Output voltage | 7.5V |
| Input voltage | 1.5...7.5V |
| Efficiency | 90...95% |
| Board dimensions | 15.2x15.2mm |
| Information | product is not a working device, but only component |
| Input current | 4A |
| Startup voltage | 2.7V |
| Additional functions | over-temperature shutoff |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (POLOLU-4014)
Are you sure you want to perform this action?