Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | POLOLU-3766 |
| MPN: | DRV8434S SPI STEPPER MOTOR DRIVER CARRIE |
| Manufacturer: | POLOLU |
| Amount | Price |
|---|---|
| 1+ | USD 15.15 |
| 3+ | USD 13.37 |
USD
{"1":1515000,"3":1337000}
| Manufacturer | POLOLU |
| Type of robotics module | stepper motor controller |
| Integrated circuit | DRV8434S |
| Continuous output current per channel | 1.2A |
| Motor input voltage | 4.5...48V |
| Logic input voltage | 1.8...5.5V |
| Board dimensions | 15.3x20.3mm |
| Colour | green |
| Resolution | 1/1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 of microstep |
| Information | product is not a working device, but only component |
| Interface | SPI |
| Additional functions | potentiometer |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (POLOLU-3766)
Are you sure you want to perform this action?